Part Details for VS-40CPQ100PBF by Vishay Intertechnologies
Overview of VS-40CPQ100PBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-40CPQ100PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70078767
|
RS | Diode, Schottky Barrier, Switching, Vr 100V, If 40A, Pkg TO-247AC, Vf 0.61V, Cj 600pF | Vishay PCS VS-40CPQ100PBF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2700 / $7.3700 | RFQ |
Part Details for VS-40CPQ100PBF
VS-40CPQ100PBF CAD Models
VS-40CPQ100PBF Part Data Attributes:
|
VS-40CPQ100PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-40CPQ100PBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.91 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2950 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1250 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VS-40CPQ100PBF
This table gives cross-reference parts and alternative options found for VS-40CPQ100PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-40CPQ100PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-40CPQ100GPBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-40CPQ100PBF vs VS-40CPQ100GPBF |
40CPQ100 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 100V V(RRM), Silicon, TO-247AC, TO-3P, 3 PIN | Vishay Intertechnologies | VS-40CPQ100PBF vs 40CPQ100 |
VS-40CPQ100-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-40CPQ100PBF vs VS-40CPQ100-N3 |
40CPQ100 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 100V V(RRM), Silicon, TO-247AD | Microchip Technology Inc | VS-40CPQ100PBF vs 40CPQ100 |
40CPQ100 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 100V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-3 | Vishay Semiconductors | VS-40CPQ100PBF vs 40CPQ100 |