-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3371
|
Newark | Schottky - D2Pak |Vishay VS-40CTQ150S-M3 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now |
DISTI #
VS-40CTQ150S-M3
|
Avnet Americas | Diode Schottky Rectifier 150V 40A 3-Pin TO-263AB Tube - Rail/Tube (Alt: VS-40CTQ150S-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.0383 / $1.3190 | Buy Now |
DISTI #
78-VS-40CTQ150S-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky - D2PAK-e3 RoHS: Compliant | 6399 |
|
$0.9940 / $2.2900 | Buy Now |
|
Future Electronics | Diode Array 1 Pair Common Cathode Schottky 150V 20A Surface Mount TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 10250Tube |
|
$1.1000 / $1.2000 | Buy Now |
DISTI #
68779234
|
Verical | Diode Schottky 150V 40A 3-Pin(2+Tab) D2PAK Tube RoHS: Compliant Min Qty: 5800 Package Multiple: 5800 Date Code: 2319 | Americas - 5800 |
|
$2.1139 | Buy Now |
DISTI #
VS-40CTQ150S-M3
|
TTI | Schottky Diodes & Rectifiers Schottky - D2PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 5000 In Stock |
|
$0.9800 / $1.2100 | Buy Now |
DISTI #
VS-40CTQ150S-M3
|
Avnet Americas | Diode Schottky Rectifier 150V 40A 3-Pin TO-263AB Tube - Rail/Tube (Alt: VS-40CTQ150S-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.0383 / $1.3190 | Buy Now |
DISTI #
VS-40CTQ150S-M3
|
TME | Diode: Schottky rectifying, SMD, 150V, 40A, D2PAK,TO263AB Min Qty: 1 | 0 |
|
$1.3700 / $2.3400 | RFQ |
DISTI #
VS-40CTQ150S-M3
|
EBV Elektronik | Diode Schottky Rectifier 150V 40A 3-Pin TO-263AB Tube (Alt: VS-40CTQ150S-M3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 6 Days | EBV - 2600 |
|
Buy Now | |
|
LCSC | TO-263AB(D2PAK) Schottky Barrier Diodes (SBD) ROHS | 47 |
|
$1.6423 / $2.5672 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-40CTQ150S-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-40CTQ150S-M3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.16 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS-40CTQ150S-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-40CTQ150S-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-40CTQ150STRR-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-40CTQ150S-M3 vs VS-40CTQ150STRR-M3 |
VS-40CTQ150STRL-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-40CTQ150S-M3 vs VS-40CTQ150STRL-M3 |