-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, ROHS COMPLIANT, MODIFIED TO-247AC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6041
|
Newark | Fast Diode, 40A, 600V, To-247Ac, Repetitive Peak Reverse Voltage:600V, Average Forward Current:40A, Diode Configuration:Single, Forward Voltage Max:1.25V, Reverse Recovery Time:160Ns, Forward Surge Current:475A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay VS-40EPF06PBF Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 150 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-40EPF06PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-40EPF06PBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, ROHS COMPLIANT, MODIFIED TO-247AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MODIFIED TO-247AC, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 475 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.18 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for VS-40EPF06PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-40EPF06PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-40EPF06-M3 | Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, TO-247AC, 2 PIN | Vishay Intertechnologies | VS-40EPF06PBF vs VS-40EPF06-M3 |
VS-40EPF06PBF | DIODE 40 A, 600 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, MODIFIED TO-247AC, 2 PIN, Rectifier Diode | Vishay Semiconductors | VS-40EPF06PBF vs VS-40EPF06PBF |
VS-40EPF06-M3 | DIODE 40 A, 600 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, MODIFIED TO-247AC, 2 PIN, Rectifier Diode | Vishay Semiconductors | VS-40EPF06PBF vs VS-40EPF06-M3 |