-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, TO-247AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X2251
|
Newark | New Input Diodes - To-247 |Vishay VS-40EPF12-M3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $4.0500 | Buy Now |
DISTI #
VS-40EPF12-M3
|
Avnet Americas | Rectifier Diodes (non Schottky) - Rail/Tube (Alt: VS-40EPF12-M3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.3680 / $4.2786 | Buy Now |
DISTI #
78-VS-40EPF12-M3
|
Mouser Electronics | Rectifiers New Input Diodes - TO-247-e3 RoHS: Compliant | 168 |
|
$3.7400 / $6.6700 | Buy Now |
DISTI #
VS-40EPF12-M3
|
TTI | Rectifiers New Input Diodes - TO-247-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 1700 In Stock |
|
$4.5400 | Buy Now |
DISTI #
VS-40EPF12-M3
|
Avnet Americas | Rectifier Diodes (non Schottky) - Rail/Tube (Alt: VS-40EPF12-M3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.3680 / $4.2786 | Buy Now |
DISTI #
VS-40EPF12-M3
|
TME | Diode: rectifying, THT, 1.2kV, 40A, tube, Ifsm: 475A, TO247AC-2 Min Qty: 1 | 0 |
|
$3.3100 / $5.5200 | RFQ |
DISTI #
VS-40EPF12-M3
|
EBV Elektronik | Rectifier Diodes (non Schottky) (Alt: VS-40EPF12-M3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-40EPF12-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-40EPF12-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, TO-247AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 475 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.45 µs | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |