There are no models available for this part yet.
Overview of VS-40EPF12PBF by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VS-40EPF12PBF by Vishay Semiconductors
Part Data Attributes for VS-40EPF12PBF by Vishay Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SEMICONDUCTORS
|
Package Description
|
R-PSFM-T2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
FAST SOFT RECOVERY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.4 V
|
JESD-30 Code
|
R-PSFM-T2
|
JESD-609 Code
|
e2
|
Non-rep Pk Forward Current-Max
|
475 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
40 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Rep Pk Reverse Voltage-Max
|
1200 V
|
Reverse Current-Max
|
100 µA
|
Reverse Recovery Time-Max
|
0.45 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN COPPER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for VS-40EPF12PBF
This table gives cross-reference parts and alternative options found for VS-40EPF12PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-40EPF12PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-40EPF12PBF | Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MODIFIED TO-247AC, 2 PIN | Vishay Intertechnologies | VS-40EPF12PBF vs VS-40EPF12PBF |
Related Parts for VS-40EPF12PBF
-
VS-40EPF06-M3Rectifier Diodes
-
IXTA1N170DHVPower Field-Effect Transistors
-
XC228796F80LACKXUMA1Microcontrollers
-
VN2406LSmall Signal Field-Effect Transistors
-
M80-8670622Headers and Edge Type Connectors
-
SPX1117M3-L-3-3/TRLinear Regulator ICs
-
DS1232LPS-2+T&RPower Management Circuits
-
WP1503ITVisible LEDs
-
5CEBA2F23C8NField Programmable Gate Arrays