Part Details for VS-40HFLR80S05 by Vishay Intertechnologies
Overview of VS-40HFLR80S05 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-40HFLR80S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B4191
|
Newark | Fast Diode, 40A, 800V, Do-203Ab, Repetitive Peak Reverse Voltage:800V, Average Forward Current:40A, Diode Configuration:Single, Forward Voltage Max:1.95V, Reverse Recovery Time:500Ns, Forward Surge Current:420A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay VS-40HFLR80S05 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2000 / $9.1400 | Buy Now |
DISTI #
VS-40HFLR80S05
|
Avnet Americas | Diode Switching 800V 40A 2-Pin DO-5 - Rail/Tube (Alt: VS-40HFLR80S05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$7.4107 | Buy Now |
DISTI #
844-40HFLR80S05
|
Mouser Electronics | Rectifiers 800 Volt 40 Amp RoHS: Compliant | 0 |
|
$8.6700 / $9.6900 | Order Now |
DISTI #
VS-40HFLR80S05
|
TTI | Rectifiers 800 Volt 40 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$8.1400 / $9.5900 | Buy Now |
DISTI #
VS-40HFLR80S05
|
TME | Diode: rectifying, 800V, 40A, anode to stud, DO203AB,DO5, 1.95V Min Qty: 1 | 0 |
|
$6.7500 / $9.8400 | RFQ |
DISTI #
VS-40HFLR80S05
|
EBV Elektronik | Diode Switching 800V 40A 2-Pin DO-5 (Alt: VS-40HFLR80S05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-40HFLR80S05
VS-40HFLR80S05 CAD Models
VS-40HFLR80S05 Part Data Attributes
|
VS-40HFLR80S05
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-40HFLR80S05
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 40A, 800V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.95 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.18 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |