Part Details for VS-40L45CWPBF by Vishay Intertechnologies
Overview of VS-40L45CWPBF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-40L45CWPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | 480 |
|
$2.9172 / $5.3040 | Buy Now | |
|
Chip1Cloud | DIODE ARRAY SCHOTTKY 45V TO247AC | 171300 |
|
RFQ | |
DISTI #
9100997
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 2X20A, 45V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4847 / $2.4597 | Buy Now |
Part Details for VS-40L45CWPBF
VS-40L45CWPBF CAD Models
VS-40L45CWPBF Part Data Attributes:
|
VS-40L45CWPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-40L45CWPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-247AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.69 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VS-40L45CWPBF
This table gives cross-reference parts and alternative options found for VS-40L45CWPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-40L45CWPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-40L45CWPBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-40L45CWPBF vs VS-40L45CWPBF |