Part Details for VS-41HF10 by Vishay Intertechnologies
Overview of VS-41HF10 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for VS-41HF10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B4227
|
Newark | Rectifier Diode,100V V(Rrm),do-203Var |Vishay VS-41HF10 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2200 / $5.8900 | Buy Now |
DISTI #
VS-41HF10
|
Avnet Americas | STD RECOVERY RECTFR 100V 40A 2PIN DO-5 - Rail/Tube (Alt: VS-41HF10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$5.3730 / $6.8257 | Buy Now |
DISTI #
844-41HF10
|
Mouser Electronics | Rectifiers 100 Volt 40 Amp RoHS: Compliant | 0 |
|
$5.6300 / $9.5700 | Order Now |
DISTI #
VS-41HF10
|
TTI | Rectifiers 100 Volt 40 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$5.0600 / $5.8800 | Buy Now |
DISTI #
VS-41HF10
|
Avnet Americas | STD RECOVERY RECTFR 100V 40A 2PIN DO-5 - Rail/Tube (Alt: VS-41HF10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$5.3730 / $6.8257 | Buy Now |
DISTI #
VS-41HF10
|
TME | Diode: rectifying, 100V, 1.3V, 40A, cathode to stud, DO203AB,DO5 Min Qty: 1 | 0 |
|
$5.2000 / $7.5900 | RFQ |
Part Details for VS-41HF10
VS-41HF10 CAD Models
VS-41HF10 Part Data Attributes:
|
VS-41HF10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-41HF10
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 595 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 190 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 40 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 9000 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-41HF10
This table gives cross-reference parts and alternative options found for VS-41HF10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-41HF10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41HF10PBF | Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Infineon Technologies AG | VS-41HF10 vs 41HF10PBF |
S40B | 100V 40A Silicon Standard Recovery Rectifier in DO-5 Package | GeneSic Semiconductor Inc | VS-41HF10 vs S40B |