Part Details for VS-42HFR80 by Vishay Semiconductors
Overview of VS-42HFR80 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-42HFR80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-VS-42HFR80-ND
|
DigiKey | DIODE GP REV 800V 40A DO203AB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
76 In Stock |
|
$4.2546 / $8.0000 | Buy Now |