Part Details for VS-5080-DFE-205X-2400M0 by Microchip Technology Inc
Overview of VS-5080-DFE-205X-2400M0 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-5080-DFE-205X-2400M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | VS-5080-DFE-205X-2400M0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for VS-5080-DFE-205X-2400M0
VS-5080-DFE-205X-2400M0 CAD Models
VS-5080-DFE-205X-2400M0 Part Data Attributes
|
VS-5080-DFE-205X-2400M0
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VS-5080-DFE-205X-2400M0
Microchip Technology Inc
SAW Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Power | 0.893 dBm | |
Package Equivalence Code | DILCC10,.37,152/100 | |
Phase Noise | -95 dBc/Hz | |
Physical Dimension | 14.4mm x 9.5mm x 4.9mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |
Alternate Parts for VS-5080-DFE-205X-2400M0
This table gives cross-reference parts and alternative options found for VS-5080-DFE-205X-2400M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-5080-DFE-205X-2400M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-5080-DFX-205X-2400M0 | SAW Oscillator | Microchip Technology Inc | VS-5080-DFE-205X-2400M0 vs VS-5080-DFX-205X-2400M0 |