Part Details for VS-50PFR40 by Vishay Intertechnologies
Overview of VS-50PFR40 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for VS-50PFR40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H8794
|
Newark | Standard Diode, 50A, 400V, Do-203Ab, Repetitive Peak Reverse Voltage:400V, Average Forward Current:50A, Forward Voltage Max:1.4V, Diode Module Configuration:-, Diode Case Style:Do-203Ab, No. Of Pins:2Pins, Forward Surge Current:830A Rohs Compliant: Yes |Vishay VS-50PFR40 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 / $4.6400 | Buy Now |
DISTI #
VS-50PFR40
|
Avnet Americas | Diodes - DO5 PL BRAZ SQR - Rail/Tube (Alt: VS-50PFR40) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.2560 | Buy Now |
DISTI #
844-50PFR40
|
Mouser Electronics | Rectifiers 400 Volt 50 Amp RoHS: Compliant | 0 |
|
$4.3700 / $6.6200 | Order Now |
DISTI #
VS-50PFR40
|
TTI | Rectifiers 400 Volt 50 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.7100 / $4.5900 | Buy Now |
DISTI #
VS-50PFR40
|
TME | Diode: rectifying, 400V, 50A, anode to stud, DO203AB,DO5, 1.4V Min Qty: 1 | 0 |
|
$3.8200 / $5.5700 | RFQ |
Part Details for VS-50PFR40
VS-50PFR40 CAD Models
VS-50PFR40 Part Data Attributes
|
VS-50PFR40
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-50PFR40
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 830 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 50 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 9000 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |