Part Details for VS-5EWH06FNHM3 by Vishay Intertechnologies
Overview of VS-5EWH06FNHM3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-5EWH06FNHM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X2300
|
Newark | Freds - D-Pak |Vishay VS-5EWH06FNHM3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5530 | Buy Now |
DISTI #
VS-5EWH06FNHM3
|
Avnet Americas | Freds - D-PAK - Rail/Tube (Alt: VS-5EWH06FNHM3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4639 | Buy Now |
DISTI #
78-VS-5EWH06FNHM3
|
Mouser Electronics | Rectifiers 5A 600V Hyperfast 18ns FRED Pt RoHS: Compliant | 0 |
|
$0.5400 | Order Now |
DISTI #
VS-5EWH06FNHM3
|
TTI | Rectifiers 5A 600V Hyperfast 18ns FRED Pt RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 75 Container: Reel | Americas - 0 |
|
$0.5350 | Buy Now |
DISTI #
VS-5EWH06FNHM3
|
TME | Diode: rectifying, SMD, 600V, 5A, 35ns, DPAK, Ufmax: 1.4V, Ifsm: 70A Min Qty: 1 | 0 |
|
$0.5360 / $0.9150 | RFQ |
DISTI #
VS-5EWH06FNHM3
|
EBV Elektronik | (Alt: VS-5EWH06FNHM3) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-5EWH06FNHM3
VS-5EWH06FNHM3 CAD Models
VS-5EWH06FNHM3 Part Data Attributes
|
VS-5EWH06FNHM3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-5EWH06FNHM3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-252AA, DPAK-3/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | HYPERFAST SOFT RECOVERY | |
Breakdown Voltage-Min | 600 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.85 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for VS-5EWH06FNHM3
This table gives cross-reference parts and alternative options found for VS-5EWH06FNHM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-5EWH06FNHM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-5EWH06FNTRRHM3 | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | VS-5EWH06FNHM3 vs VS-5EWH06FNTRRHM3 |