VS-60CPU06-N3
Description: DIODE RECTIFIER DIODE, Rectifier Diode

Overview of VS-60CPU06-N3 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for VS-60CPU06-N3 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 112-VS-60CPU06-N3-ND
DigiKey DIODE ARRAY GP 600V 30A TO247AC Min Qty: 1 Lead time: 15 Weeks Container: Tube Temporarily Out of Stock
  • 1 $3.5100
  • 10 $2.2920
  • 100 $1.5981
  • 500 $1.3010
  • 1,000 $1.2054
  • 2,000 $1.1250
$1.1250 / $3.5100 Buy Now

CAD Models for VS-60CPU06-N3 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-60CPU06-N3 by Vishay Semiconductors

VS-60CPU06-N3
Vishay Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
Application
ULTRA FAST RECOVERY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.65 V
JEDEC-95 Code
TO-247AC
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
300 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
30 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
50 µA
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. VS-60CPU06-N3
    Vishay Semiconductors
    DIODE RECTIFIER DIODE, Rectifier Diode
    VS

Related Parts for VS-60CPU06-N3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-60CPU06-N3 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-60CPU06-N3 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of VS-60CPU06-N3 would you like to use for your alert(s)?
  • Please alert me when VS-60CPU06-N3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-60CPU06-N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-60CPU06-N3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-60CPU06-N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-60CPU06-N3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-60CPU06-N3 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: