There are no models available for this part yet.
Overview of VS-60EPS16-M3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VS-60EPS16-M3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43X2385
|
Newark | New Input Diodes - To-247 |Vishay VS-60EPS16-M3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 | Buy Now | |
DISTI #
VS-60EPS16-M3
|
Avnet Americas | Diode Rectifier 1600V 60A 2-Pin TO-247AC Tube - Rail/Tube (Alt: VS-60EPS16-M3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$3.2767 | Buy Now | |
DISTI #
78-VS-60EPS16-M3
|
Mouser Electronics | Rectifiers New Input Diodes - TO-247-e3 RoHS: Compliant | 2825 |
|
$3.5600 / $6.6500 | Buy Now | |
DISTI #
VS-60EPS16-M3
|
TTI | Rectifiers New Input Diodes - TO-247-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$3.4600 / $3.6600 | Buy Now | |
DISTI #
VS-60EPS16-M3
|
TME | Diode: rectifying, THT, 1.6kV, 60A, tube, Ifsm: 1kA, TO247AC-2 Min Qty: 1 | 0 |
|
$3.8000 / $6.3400 | RFQ | |
DISTI #
VS-60EPS16-M3
|
EBV Elektronik | (Alt: VS-60EPS16-M3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
LCSC | 60A Independent Type 1.6kV 1.15V60A TO-247AC Diodes - General Purpose ROHS | 9 |
|
$3.8424 / $4.7503 | Buy Now |
CAD Models for VS-60EPS16-M3 by Vishay Intertechnologies
Part Data Attributes for VS-60EPS16-M3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
17 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Application
|
HIGH VOLTAGE
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.15 V
|
JESD-30 Code
|
R-PSFM-T2
|
JESD-609 Code
|
e2
|
Non-rep Pk Forward Current-Max
|
950 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
60 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Rep Pk Reverse Voltage-Max
|
1600 V
|
Reverse Current-Max
|
100 µA
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN COPPER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for VS-60EPS16-M3
This table gives cross-reference parts and alternative options found for VS-60EPS16-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-60EPS16-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-60EPS16-M3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-60EPS16-M3 vs VS-60EPS16-M3 |
Related Parts for VS-60EPS16-M3
-
DSDI60-18ARectifier Diodes
-
MMBZ5248BLT1GZener Diodes
-
GRM55DR72J224KW01LFixed Capacitors
-
P6SMB6.8CA-E3/5BTransient Suppressors
-
IRF530PBFPower Field-Effect Transistors
-
R5F523T5ADFDMicrocontrollers
-
CSS2725FTL500Fixed Resistors
-
UCC3895PWTRSwitching Regulator or Controllers
-
SI4463CDY-T1-GE3Small Signal Field-Effect Transistors