VS-65APF12LHM3
Description: Rectifier Diode,

Overview of VS-65APF12LHM3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for VS-65APF12LHM3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 44AJ3247
Newark New Input Diodes - To-247 |Vishay VS-65APF12LHM3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $3.3600
$3.3600 Buy Now
DISTI # VS-65APF12LHM3
Avnet Americas New Input Diodes - TO-247 (Alt: VS-65APF12LHM3) Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days 0
  • 500 $3.0310
$3.0310 Buy Now
DISTI # 78-VS-65APF12LHM3
Mouser Electronics Rectifiers 65A If, 1200V Vr TO-247AD 3L RoHS: Compliant 129
  • 1 $6.1600
  • 10 $5.2800
  • 100 $4.4000
  • 250 $4.2200
  • 500 $3.2000
$3.2000 / $6.1600 Buy Now
DISTI # VS-65APF12LHM3
TTI Rectifiers 65A If, 1200V Vr TO-247AD 3L RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Tube Americas - 0
  • 500 $3.2000
$3.2000 Buy Now
DISTI # VS-65APF12LHM3
TME Diode: rectifying, THT, 1.2kV, 65A, tube, Ifsm: 830A, TO247AD-3 Min Qty: 1 0
  • 1 $7.2500
  • 5 $6.5200
  • 25 $5.7600
  • 100 $5.1800
  • 500 $4.8300
  • 1,000 $4.4900
  • 2,000 $4.3400
$4.3400 / $7.2500 RFQ

CAD Models for VS-65APF12LHM3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VS-65APF12LHM3 by Vishay Intertechnologies

VS-65APF12LHM3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
13 Weeks
Date Of Intro
2018-03-11
Samacsys Manufacturer
Vishay
Application
HIGH VOLTAGE FAST SOFT RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.42 V
JEDEC-95 Code
TO-247AD
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
830 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
65 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
1200 V
Reverse Current-Max
100 µA
Reverse Recovery Time-Max
0.48 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. VS-65APF12LHM3
    Vishay Intertechnologies
    Rectifier Diode,
    VS

Alternate Parts for VS-65APF12LHM3

This table gives cross-reference parts and alternative options found for VS-65APF12LHM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-65APF12LHM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-65APF12L-M3 Rectifier Diode, Vishay Intertechnologies VS-65APF12LHM3 vs VS-65APF12L-M3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-65APF12LHM3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-65APF12LHM3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-65APF12LHM3 would you like to use for your alert(s)?
  • Please alert me when VS-65APF12LHM3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-65APF12LHM3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-65APF12LHM3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-65APF12LHM3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-65APF12LHM3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-65APF12LHM3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: