Datasheets
VS-702-ECE-KXCA-622M080000 by:

SAW Oscillator, 622.08MHz Nom

Part Details for VS-702-ECE-KXCA-622M080000 by Microchip Technology Inc

Overview of VS-702-ECE-KXCA-622M080000 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Computing and Data Storage Aerospace and Defense Energy and Power Systems Electronic Manufacturing Renewable Energy Robotics and Drones

Price & Stock for VS-702-ECE-KXCA-622M080000

Part # Distributor Description Stock Price Buy
DISTI # VS-702-ECE-KXCA-622M080000-ND
DigiKey VS-702-ECE-KXCA-622M080000 Lead time: 36 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # VS-702-ECE-KXCA-622M080000
Microchip Technology Inc VS-702-ECE-KXCA-622M080000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $60.7000
  • 25 $50.5800
  • 100 $45.9800
  • 1,000 $44.4100
  • 5,000 $43.9100
$43.9100 / $60.7000 Buy Now

Part Details for VS-702-ECE-KXCA-622M080000

VS-702-ECE-KXCA-622M080000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VS-702-ECE-KXCA-622M080000 Part Data Attributes

VS-702-ECE-KXCA-622M080000 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
VS-702-ECE-KXCA-622M080000 Microchip Technology Inc SAW Oscillator, 622.08MHz Nom
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Control Voltage-Max 3 V
Control Voltage-Min 0.3 V
Fall Time-Max 0.5 ns
Frequency Deviation/Pullability 50 ppm
JESD-609 Code e4
Linearity 5%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 622.08 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type SAW OSCILLATOR
Output Compatibility LVPECL
Package Equivalence Code DILCC6,.2
Physical Dimension 7.49mm x 5.08mm x 2.13mm
Rise Time-Max 0.5 ns
Supply Current-Max 90 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 45/55 %
Terminal Finish Nickel/Gold (Ni/Au)

Alternate Parts for VS-702-ECE-KXCA-622M080000

This table gives cross-reference parts and alternative options found for VS-702-ECE-KXCA-622M080000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-702-ECE-KXCA-622M080000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VS-702-ECE-KXAN-640M000000 SAW Oscillator, 640MHz Nom Microchip Technology Inc VS-702-ECE-KXCA-622M080000 vs VS-702-ECE-KXAN-640M000000
VS-700-LFF-GNN-644.5313 SAW Oscillator, 500MHz Min, 850MHz Max, 644.5313MHz Nom Microchip Technology Inc VS-702-ECE-KXCA-622M080000 vs VS-700-LFF-GNN-644.5313
VS-700-LFF-GNN-639M120000 SAW Oscillator, 639.12MHz Nom Microchip Technology Inc VS-702-ECE-KXCA-622M080000 vs VS-700-LFF-GNN-639M120000
VS-702-ECE-KXAA-640M000000 SAW Oscillator, 640MHz Nom Microchip Technology Inc VS-702-ECE-KXCA-622M080000 vs VS-702-ECE-KXAA-640M000000
VS-700-LFF-GNN-627.3296 SAW Oscillator, 500MHz Min, 850MHz Max, 627.3296MHz Nom Microchip Technology Inc VS-702-ECE-KXCA-622M080000 vs VS-700-LFF-GNN-627.3296
VS-700-LFF-GNN-622.080MHZ SAW Oscillator, 622.08MHz Nom Microchip Technology Inc VS-702-ECE-KXCA-622M080000 vs VS-700-LFF-GNN-622.080MHZ
VS-700-LFF-GNN-644.5313MHZ SAW Oscillator, 644.5313MHz Nom Microchip Technology Inc VS-702-ECE-KXCA-622M080000 vs VS-700-LFF-GNN-644.5313MHZ
VS-700-LFF-GNN-639.1200 SAW Oscillator, 500MHz Min, 850MHz Max, 639.12MHz Nom Microchip Technology Inc VS-702-ECE-KXCA-622M080000 vs VS-700-LFF-GNN-639.1200
VS-700-LFF-GNN-624M693800 SAW Oscillator, 624.6938MHz Nom Microchip Technology Inc VS-702-ECE-KXCA-622M080000 vs VS-700-LFF-GNN-624M693800
VS-700-LFF-GNN-640M000000 SAW Oscillator, 640MHz Nom Microchip Technology Inc VS-702-ECE-KXCA-622M080000 vs VS-700-LFF-GNN-640M000000
Part Number Description Manufacturer Compare
VS-702-ECE-KXAN-640M000000 SAW Oscillator, 640MHz Nom Microchip Technology Inc VS-702-ECE-KXCA-622M080000 vs VS-702-ECE-KXAN-640M000000
VS-700-LFF-GNN-644.5313MHZ SAW Oscillator, 644.5313MHz Nom Microchip Technology Inc VS-702-ECE-KXCA-622M080000 vs VS-700-LFF-GNN-644.5313MHZ
VS-700-LFF-GNN-644.5313 SAW Oscillator, 500MHz Min, 850MHz Max, 644.5313MHz Nom Microchip Technology Inc VS-702-ECE-KXCA-622M080000 vs VS-700-LFF-GNN-644.5313
VS-700-LFF-GNN-625.0000 SAW Oscillator, 500MHz Min, 850MHz Max, 625MHz Nom Microchip Technology Inc VS-702-ECE-KXCA-622M080000 vs VS-700-LFF-GNN-625.0000
VS-700-LFF-GNN-622.080MHZ SAW Oscillator, 622.08MHz Nom Microchip Technology Inc VS-702-ECE-KXCA-622M080000 vs VS-700-LFF-GNN-622.080MHZ
VS-702-ECE-KXAA-640M000000 SAW Oscillator, 640MHz Nom Microchip Technology Inc VS-702-ECE-KXCA-622M080000 vs VS-702-ECE-KXAA-640M000000
VS-700-LFF-GNN-627.3296 SAW Oscillator, 500MHz Min, 850MHz Max, 627.3296MHz Nom Microchip Technology Inc VS-702-ECE-KXCA-622M080000 vs VS-700-LFF-GNN-627.3296
VS-700-LFF-GNN-629M987800 SAW Oscillator, 629.9878MHz Nom Microchip Technology Inc VS-702-ECE-KXCA-622M080000 vs VS-700-LFF-GNN-629M987800
VS-700-LFF-GNN-639M120000 SAW Oscillator, 639.12MHz Nom Microchip Technology Inc VS-702-ECE-KXCA-622M080000 vs VS-700-LFF-GNN-639M120000
VS-700-LFF-GNN-627M329600 SAW Oscillator, 627.3296MHz Nom Microchip Technology Inc VS-702-ECE-KXCA-622M080000 vs VS-700-LFF-GNN-627M329600

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-702-ECE-KXCA-622M080000 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-702-ECE-KXCA-622M08000... by Microchip Technology Inc

  • Please alert me when VS-702-ECE-KXCA-622M08000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VS-702-ECE-KXCA-622M08000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-702-ECE-KXCA-622M08000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VS-702-ECE-KXCA-622M08000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-702-ECE-KXCA-622M08000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-702-ECE-KXCA-622M080000 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: