Part Details for VS-705-ECE-SAAN-125M000000 by Microchip Technology Inc
Overview of VS-705-ECE-SAAN-125M000000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-705-ECE-SAAN-125M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-705SAAN-125M
|
Mouser Electronics | SAW Oscillators 3.3V LVPECL 100ppm APR 125MHz RoHS: Compliant | 106 |
|
$37.4900 / $41.2500 | Buy Now |
|
Onlinecomponents.com | 13 Factory Stock |
|
$0 | Buy Now |
Part Details for VS-705-ECE-SAAN-125M000000
VS-705-ECE-SAAN-125M000000 CAD Models
VS-705-ECE-SAAN-125M000000 Part Data Attributes:
|
VS-705-ECE-SAAN-125M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VS-705-ECE-SAAN-125M000000
Microchip Technology Inc
SAW Oscillator, 125MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, LEADLESS, HERMETICALLY SEALED PACKGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 0.25 ns | |
Frequency Deviation/Pullability | 100 ppm | |
JESD-609 Code | e4 | |
Linearity | 7% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | LVPECL | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.49mm x 5.08mm x 2.49mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.25 ns | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |