Part Details for VS-705-LFF-HAAN-777M6000 by Vectron International
Overview of VS-705-LFF-HAAN-777M6000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9305IRTHAANLZ-T | Renesas Electronics Corporation | 3MHz Dual 1.5A Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface |
Part Details for VS-705-LFF-HAAN-777M6000
VS-705-LFF-HAAN-777M6000 CAD Models
VS-705-LFF-HAAN-777M6000 Part Data Attributes
|
VS-705-LFF-HAAN-777M6000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VS-705-LFF-HAAN-777M6000
Vectron International
Oscillator, 120MHz Min, 985MHz Max, 777.6MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 985 MHz | |
Operating Frequency-Min | 120 MHz | |
Operating Frequency-Nom | 777.6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 75 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |