Part Details for VS-70HF20 by Vishay Intertechnologies
Overview of VS-70HF20 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Robotics and Drones
Price & Stock for VS-70HF20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-70HF20
|
Avnet Americas | Diode Switching 200V 70A 2-Pin DO-5 - Bulk (Alt: VS-70HF20) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$4.5590 / $5.7916 | Buy Now |
DISTI #
VS-70HF20
|
Avnet Americas | Diode Switching 200V 70A 2-Pin DO-5 - Bulk (Alt: VS-70HF20) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5590 / $5.7916 | Buy Now |
DISTI #
844-70HF20
|
Mouser Electronics | Rectifiers 200 Volt 70 Amp RoHS: Compliant | 21 |
|
$4.6000 / $8.1200 | Buy Now |
DISTI #
VS-70HF20
|
TTI | Rectifiers 200 Volt 70 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$4.2700 / $5.2600 | Buy Now |
DISTI #
VS-70HF20
|
Avnet Americas | Diode Switching 200V 70A 2-Pin DO-5 - Bulk (Alt: VS-70HF20) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$4.5590 / $5.7916 | Buy Now |
DISTI #
VS-70HF20
|
Avnet Americas | Diode Switching 200V 70A 2-Pin DO-5 - Bulk (Alt: VS-70HF20) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5590 / $5.7916 | Buy Now |
DISTI #
VS-70HF20
|
TME | Diode: rectifying, 200V, 1.35V, 70A, cathode to stud, DO203AB,DO5 Min Qty: 1 | 0 |
|
$6.7900 / $9.5100 | RFQ |
DISTI #
VS-70HF20
|
EBV Elektronik | Diode Switching 200V 70A 2-Pin DO-5 (Alt: VS-70HF20) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
365944
|
element14 Asia-Pacific | DIODE, STANDARD, 70A, 200V RoHS: Compliant Min Qty: 1 Container: Each | 66 |
|
$5.5604 / $8.3295 | Buy Now |
DISTI #
365944
|
Farnell | DIODE, STANDARD, 70A, 200V RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 66 |
|
$6.9807 / $8.8388 | Buy Now |
Part Details for VS-70HF20
VS-70HF20 CAD Models
VS-70HF20 Part Data Attributes:
|
VS-70HF20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-70HF20
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 70A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for VS-70HF20
This table gives cross-reference parts and alternative options found for VS-70HF20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-70HF20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70HF20-PBF | Rectifier Diode | Digitron Semiconductors | VS-70HF20 vs 70HF20-PBF |
70HF20 | Rectifier Diode, 1 Phase, 1 Element, 70A, 200V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN | Vishay Intertechnologies | VS-70HF20 vs 70HF20 |
70HF20PBF | Rectifier Diode, 1 Phase, 1 Element, 70A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | VS-70HF20 vs 70HF20PBF |
70HF20 | Rectifier Diode | Digitron Semiconductors | VS-70HF20 vs 70HF20 |