Part Details for VS-70HF80 by Vishay Semiconductors
Overview of VS-70HF80 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-70HF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70HF80-ND
|
DigiKey | DIODE GEN PURP 800V 70A DO203AB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
82 In Stock |
|
$6.5993 / $11.6300 | Buy Now |