Part Details for VS-70HFL60S02 by Vishay Semiconductors
Overview of VS-70HFL60S02 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-70HFL60S02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-70HFL60S02GI-ND
|
DigiKey | DIODE GEN PURP 600V 70A DO203AB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
42 In Stock |
|
$8.9292 / $14.1000 | Buy Now |