Part Details for VS-70HFLR10S02 by Vishay Intertechnologies
Overview of VS-70HFLR10S02 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Robotics and Drones
Price & Stock for VS-70HFLR10S02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B4399
|
Newark | Rectifier Diode,100V V(Rrm),do-203Ab |Vishay VS-70HFLR10S02 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0400 / $8.9700 | Buy Now |
DISTI #
VS-70HFLR10S02
|
Avnet Americas | Diodes - DO5 BRAZ SQR-e3 - Rail/Tube (Alt: VS-70HFLR10S02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$8.2863 / $10.5267 | Buy Now |
DISTI #
844-70HFLR10S02
|
Mouser Electronics | Rectifiers 100 Volt 70 Amp RoHS: Compliant | 0 |
|
$8.6700 / $9.4700 | Order Now |
DISTI #
VS-70HFLR10S02
|
TME | Diode: rectifying, 100V, 1.85V, 70A, anode to stud, DO203AB,DO5 Min Qty: 1 | 0 |
|
$6.4800 / $9.4500 | RFQ |
Part Details for VS-70HFLR10S02
VS-70HFLR10S02 CAD Models
VS-70HFLR10S02 Part Data Attributes
|
VS-70HFLR10S02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-70HFLR10S02
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 70A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.85 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 870 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |