Part Details for VS-70HFLR60S05 by Vishay Intertechnologies
Overview of VS-70HFLR60S05 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-70HFLR60S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B4407
|
Newark | Fast Diode, 70A, 600V, Do-203Ab, Repetitive Peak Reverse Voltage:600V, Average Forward Current:70A, Diode Configuration:Single, Forward Voltage Max:1.85V, Reverse Recovery Time:500Ns, Forward Surge Current:730A, No. Of Pins:2 Pin Rohs Compliant: Yes |Vishay VS-70HFLR60S05 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8100 / $9.8200 | Buy Now |
DISTI #
VS-70HFLR60S05
|
Avnet Americas | Diode Switching 600V 70A 2-Pin DO-5 - Rail/Tube (Alt: VS-70HFLR60S05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$9.0733 / $11.5265 | Buy Now |
DISTI #
844-70HFLR60S05
|
Mouser Electronics | Rectifiers 600 Volt 70 Amp RoHS: Compliant | 0 |
|
$9.6300 / $10.4600 | Order Now |
DISTI #
VS-70HFLR60S05
|
TTI | Rectifiers 600 Volt 70 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$9.3500 / $9.9300 | Buy Now |
DISTI #
VS-70HFLR60S05
|
Avnet Americas | Diode Switching 600V 70A 2-Pin DO-5 - Rail/Tube (Alt: VS-70HFLR60S05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$9.0733 / $11.5265 | Buy Now |
DISTI #
VS-70HFLR60S05
|
TME | Diode: rectifying, 600V, 1.85V, 70A, anode to stud, DO203AB,DO5 Min Qty: 1 | 0 |
|
$8.2100 / $11.9700 | RFQ |
DISTI #
VS-70HFLR60S05
|
EBV Elektronik | Diode Switching 600V 70A 2-Pin DO-5 (Alt: VS-70HFLR60S05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-70HFLR60S05
VS-70HFLR60S05 CAD Models
VS-70HFLR60S05 Part Data Attributes:
|
VS-70HFLR60S05
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-70HFLR60S05
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 70A, 600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.85 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 870 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for VS-70HFLR60S05
This table gives cross-reference parts and alternative options found for VS-70HFLR60S05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-70HFLR60S05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR70JR02 | 600V 70A Silicon Fast Recovery Rectifier in DO-5 Package | GeneSic Semiconductor Inc | VS-70HFLR60S05 vs FR70JR02 |