There are no models available for this part yet.
Overview of VS-71HF160 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Robotics and Drones
Price & Stock for VS-71HF160 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07B4438
|
Newark | Rectifier Diode,1.6Kv V(Rrm),do-203Var |Vishay VS-71HF160 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7000 / $13.0400 | Buy Now | |
DISTI #
VS-71HF160
|
Avnet Americas | Diodes - DO5 BRAZ SQR - Rail/Tube (Alt: VS-71HF160) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$10.5708 | Buy Now | |
DISTI #
844-71HF160
|
Mouser Electronics | Rectifiers 1600 Volt 70 Amp RoHS: Compliant | 0 |
|
$12.6100 / $13.7600 | Order Now | |
DISTI #
VS-71HF160
|
TTI | Rectifiers 1600 Volt 70 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$11.5200 / $13.6200 | Buy Now | |
DISTI #
VS-71HF160
|
TME | Diode: rectifying, 1.6kV, 70A, cathode to stud, DO203AB,DO5, 1.46V Min Qty: 1 | 0 |
|
$7.1300 / $10.4100 | RFQ |
CAD Models for VS-71HF160 by Vishay Intertechnologies
Part Data Attributes for VS-71HF160 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DO-5, 1 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.46 V
|
JEDEC-95 Code
|
DO-203AB
|
JESD-30 Code
|
O-MUPM-D1
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
1250 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
70 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Rep Pk Reverse Voltage-Max
|
1600 V
|
Reverse Current-Max
|
4500 µA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Alternate Parts for VS-71HF160
This table gives cross-reference parts and alternative options found for VS-71HF160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-71HF160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-70HF160M | Rectifier Diode, 1 Phase, 1 Element, 70A, 1600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | VS-71HF160 vs VS-70HF160M |
S70Y | 1600V 70A Silicon Standard Recovery Rectifier in DO-5 Package | GeneSic Semiconductor Inc | VS-71HF160 vs S70Y |
70HF160HR | Rectifier Diode | Digitron Semiconductors | VS-71HF160 vs 70HF160HR |
VS-72HF160 | Rectifier Diode, 1 Phase, 1 Element, 70A, 1600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | VS-71HF160 vs VS-72HF160 |
VS-70HF160 | Rectifier Diode, 1 Phase, 1 Element, 70A, 1600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | VS-71HF160 vs VS-70HF160 |
70HF160MPBF | Rectifier Diode, 1 Phase, 1 Element, 70A, 1600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | VS-71HF160 vs 70HF160MPBF |
70HF160 | Rectifier Diode | Digitron Semiconductors | VS-71HF160 vs 70HF160 |