Part Details for VS-72HF160 by Vishay Intertechnologies
Overview of VS-72HF160 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Robotics and Drones
Price & Stock for VS-72HF160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H8107
|
Newark | Rectifier Diode,1.6Kv V(Rrm),do-203Ab |Vishay VS-72HF160 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0400 / $10.0800 | Buy Now |
DISTI #
VS-72HF160
|
Avnet Americas | Diode Switching 1.6KV 70A 2-Pin DO-5 - Rail/Tube (Alt: VS-72HF160) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$9.3150 / $11.8335 | Buy Now |
DISTI #
844-72HF160
|
Mouser Electronics | Rectifiers 1600 Volt 70 Amp RoHS: Compliant | 0 |
|
$9.7500 / $10.6300 | Order Now |
DISTI #
VS-72HF160
|
TTI | Rectifiers 1600 Volt 70 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$8.9000 / $10.1200 | Buy Now |
DISTI #
VS-72HF160
|
Avnet Americas | Diode Switching 1.6KV 70A 2-Pin DO-5 - Rail/Tube (Alt: VS-72HF160) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$9.3150 / $11.8335 | Buy Now |
DISTI #
VS-72HF160
|
TME | Diode: rectifying, 1.6kV, 1.46V, 70A, cathode to stud, DO203AB,DO5 Min Qty: 1 | 0 |
|
$7.1000 / $10.3400 | RFQ |
DISTI #
VS-72HF160
|
EBV Elektronik | Diode Switching 1.6KV 70A 2-Pin DO-5 (Alt: VS-72HF160) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-72HF160
VS-72HF160 CAD Models
VS-72HF160 Part Data Attributes:
|
VS-72HF160
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-72HF160
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 70A, 1600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.46 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 4500 µA | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for VS-72HF160
This table gives cross-reference parts and alternative options found for VS-72HF160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-72HF160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70HF160-PBF | Rectifier Diode | Digitron Semiconductors | VS-72HF160 vs 70HF160-PBF |
71HA160 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 70A, 1600V V(RRM), Silicon, DO-203AB | International Rectifier | VS-72HF160 vs 71HA160 |
70HF160 | Rectifier Diode | Digitron Semiconductors | VS-72HF160 vs 70HF160 |
VS-71HF160 | Rectifier Diode, 1 Phase, 1 Element, 70A, 1600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | VS-72HF160 vs VS-71HF160 |
70HF160 | Rectifier Diode, 1 Phase, 1 Element, 70A, 1600V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN | Vishay Intertechnologies | VS-72HF160 vs 70HF160 |