Part Details for VS-72HFLR100S05 by Vishay Intertechnologies
Overview of VS-72HFLR100S05 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-72HFLR100S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H8092
|
Newark | Diodes - Do5 Braz Sqr |Vishay VS-72HFLR100S05 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9600 / $8.8700 | Buy Now |
DISTI #
VS-72HFLR100S05
|
Avnet Americas | 1000V 70.000A DO4 - DO5 - Rail/Tube (Alt: VS-72HFLR100S05) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$8.1972 / $10.4135 | Buy Now |
DISTI #
844-72HFLR100S05
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 1000 Volt 70 Amp RoHS: Compliant | 0 |
|
$8.6100 / $9.5400 | Order Now |
DISTI #
VS-72HFLR100S05
|
TTI | Diodes - General Purpose, Power, Switching 1000 Volt 70 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$7.9600 / $8.9100 | Buy Now |
DISTI #
VS-72HFLR100S05
|
TME | Diode: rectifying, 1kV, 1.85V, 70A, anode to stud, DO203AB,DO5 Min Qty: 1 | 0 |
|
$10.1100 / $14.7900 | RFQ |