Part Details for VS-80SQ040 by Vishay Intertechnologies
Overview of VS-80SQ040 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-80SQ040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
438327
|
Farnell | DIODE, SCHOTTKY, 8A, 40V RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$0.8383 / $3.7074 | Buy Now |
Part Details for VS-80SQ040
VS-80SQ040 CAD Models
VS-80SQ040 Part Data Attributes
|
VS-80SQ040
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-80SQ040
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 40V V(RRM), Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 2400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for VS-80SQ040
This table gives cross-reference parts and alternative options found for VS-80SQ040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-80SQ040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-80SQ040TR | DIODE 8 A, 40 V, SILICON, RECTIFIER DIODE, DO-204AR, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | VS-80SQ040 vs VS-80SQ040TR |
VS-80SQ040 | DIODE 8 A, 40 V, SILICON, RECTIFIER DIODE, DO-204AR, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | VS-80SQ040 vs VS-80SQ040 |