Part Details for VS-87HFLR20S02 by Vishay Intertechnologies
Overview of VS-87HFLR20S02 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-87HFLR20S02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2629
|
Newark | Diodes - Do5 Braz Sqr |Vishay VS-87HFLR20S02 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7700 / $8.6600 | Buy Now |
DISTI #
VS-87HFLR20S02
|
Avnet Americas | 1000V FAST RECOVERY DIODE DO-203AB (DO-5) - Rail/Tube (Alt: VS-87HFLR20S02) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$8.0028 / $10.1665 | Buy Now |
DISTI #
844-87HFLR20S02
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 85 Amp 200 Volt RoHS: Not Compliant | 0 |
|
$8.6800 / $9.3200 | Order Now |
DISTI #
VS-87HFLR20S02
|
TTI | Diodes - General Purpose, Power, Switching 85 Amp 200 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$8.2500 / $8.7500 | Buy Now |
DISTI #
VS-87HFLR20S02
|
Avnet Americas | 1000V FAST RECOVERY DIODE DO-203AB (DO-5) - Rail/Tube (Alt: VS-87HFLR20S02) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$8.0028 / $10.1665 | Buy Now |
DISTI #
VS-87HFLR20S02
|
TME | Diode: rectifying, 200V, 1.75V, 85A, anode to stud, DO203AB,DO5 Min Qty: 1 | 0 |
|
$9.9700 / $14.5700 | RFQ |