Part Details for VS-8DKH02HM3/H by Vishay Intertechnologies
Overview of VS-8DKH02HM3/H by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VS-8DKH02HM3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3259
|
Newark | Freds - Flatpak 5X6 |Vishay VS-8DKH02HM3/H Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3530 / $0.3830 | Buy Now |
DISTI #
57AC4343
|
Newark | Rectifier, Aec-Q101, 8A, 200V, Flatpak, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):8A, Diode Configuration:Dual Isolated, Forward Voltage Vf Max:960Mv, Reverse Recovery Time Trr Max:25Ns, Forward Surge Current Rohs Compliant: Yes |Vishay VS-8DKH02HM3/H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5480 / $0.8000 | Buy Now |
DISTI #
VS-8DKH02HM3/H
|
Avnet Americas | Diode Hyper Fast Recovery Rectifier 200V 8A 8-Pin FlatPAK T/R - Tape and Reel (Alt: VS-8DKH02HM3/H) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.4288 | Buy Now |
DISTI #
78-VS-8DKH02HM3/H
|
Mouser Electronics | Rectifiers 200V 4+4A Flat Pak FRED RoHS: Compliant | 1400 |
|
$0.3580 / $0.8300 | Buy Now |
DISTI #
VS-8DKH02HM3/H
|
TTI | Rectifiers 200V 4+4A Flat Pak FRED pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3260 / $0.3540 | Buy Now |
DISTI #
VS-8DKH02HM3/H
|
TME | Diode: rectifying, SMD, 200V, 4Ax2, 29ns, FlatPAK 5x6, Ufmax: 0.78V Min Qty: 1 | 0 |
|
$0.4570 / $0.8220 | RFQ |
|
CHIPMALL.COM LIMITED | Package/EnclosureFlatPAK5*6 Voltage Rating200V Forward current If8A Forward voltage Vf0.96V Reverse peak voltage Vrrm200V | 82500 |
|
$0.2119 | Buy Now |
DISTI #
VS-8DKH02HM3/H
|
EBV Elektronik | Diode Hyper Fast Recovery Rectifier 200V 8A 8-Pin FlatPAK T/R (Alt: VS-8DKH02HM3/H) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 1500 |
|
$0.5258 | Buy Now |
Part Details for VS-8DKH02HM3/H
VS-8DKH02HM3/H CAD Models
VS-8DKH02HM3/H Part Data Attributes
|
VS-8DKH02HM3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-8DKH02HM3/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Breakdown Voltage-Min | 200 V | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.96 V | |
JESD-30 Code | R-PDSO-F6 | |
Non-rep Pk Forward Current-Max | 173 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-8DKH02HM3/H
This table gives cross-reference parts and alternative options found for VS-8DKH02HM3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-8DKH02HM3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVTS15100PFST3G | 15 A, 100 V Trench Schottky Rectifier in TO-277 package, 5000-REEL, Automotive Qualified | onsemi | VS-8DKH02HM3/H vs NRVTS15100PFST3G |
SVT15100LB_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, TO-277B, GREEN, ULTRA THIN, PLASTIC PACKAGE-3 | PanJit Semiconductor | VS-8DKH02HM3/H vs SVT15100LB_R2_00001 |
SVT15100L_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, TO-277, GREEN, ULTRA THIN, PLASTIC PACKAGE-3 | PanJit Semiconductor | VS-8DKH02HM3/H vs SVT15100L_R2_00001 |