Part Details for VS-8ETH06SHM3 by Vishay Intertechnologies
Overview of VS-8ETH06SHM3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VS-8ETH06SHM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC4368
|
Newark | Freds - D2Pak |Vishay VS-8ETH06SHM3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6350 / $0.6890 | Buy Now |
DISTI #
VS-8ETH06SHM3
|
Avnet Americas | Freds - D2PAK-e3 - Rail/Tube (Alt: VS-8ETH06SHM3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.6075 / $0.7718 | Buy Now |
DISTI #
78-VS-8ETH06SHM3
|
Mouser Electronics | Rectifiers FRED Pt - TO-263AB AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.6400 / $1.5000 | Order Now |
DISTI #
VS-8ETH06SHM3
|
TTI | Rectifiers FRED Pt - TO-263AB AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.6300 / $0.6500 | Buy Now |
DISTI #
VS-8ETH06SHM3
|
TME | Diode: rectifying, SMD, 600V, 8A, D2PAK,TO263AB Min Qty: 1 | 0 |
|
$0.8800 / $1.5000 | RFQ |
Part Details for VS-8ETH06SHM3
VS-8ETH06SHM3 CAD Models
VS-8ETH06SHM3 Part Data Attributes
|
VS-8ETH06SHM3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-8ETH06SHM3
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW LEAKAGE CURRENT, FREE WHEELING DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Breakdown Voltage-Min | 600 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.4 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.022 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-8ETH06SHM3
This table gives cross-reference parts and alternative options found for VS-8ETH06SHM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-8ETH06SHM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8ETH06S | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | VS-8ETH06SHM3 vs 8ETH06S |
VS-8ETH06SPBF | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, TO-220, D2PAK-3 | Vishay Intertechnologies | VS-8ETH06SHM3 vs VS-8ETH06SPBF |
VS-8ETH06STRRHM3 | Rectifier Diode, | Vishay Intertechnologies | VS-8ETH06SHM3 vs VS-8ETH06STRRHM3 |