-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2730
|
Newark | New Input Diodes - D-Pak |Vishay VS-8EWS16SLHM3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6260 / $0.7380 | Buy Now |
DISTI #
VS-8EWS16SLHM3
|
Avnet Americas | Rectifier Diode 8A 3-Pin TO-252AA T/R - Tape and Reel (Alt: VS-8EWS16SLHM3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5565 | Buy Now |
DISTI #
78-VS-8EWS16SLHM3
|
Mouser Electronics | Rectifiers 8A If, 1600V Vr TO-252AA (DPAK) RoHS: Compliant | 2986 |
|
$0.5880 / $1.5700 | Buy Now |
|
Future Electronics | High Voltage Surface Mount Input Rectifier Diode, 8 A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
DISTI #
VS-8EWS16SLHM3
|
TTI | Rectifiers 8A If, 1600V Vr TO-252AA (DPAK) RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5880 / $0.6260 | Buy Now |
DISTI #
VS-8EWS16SLHM3
|
TME | Diode: rectifying, SMD, 1.6kV, 8A, DPAK, automotive industry Min Qty: 1 | 0 |
|
$0.7700 / $1.3700 | RFQ |
DISTI #
VS-8EWS16SLHM3
|
EBV Elektronik | Rectifier Diode 8A 3-Pin TO-252AA T/R (Alt: VS-8EWS16SLHM3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-8EWS16SLHM3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-8EWS16SLHM3
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2018-03-12 | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 1600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |