There are no models available for this part yet.
Overview of VS-8EWS16STRL-M3 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VS-8EWS16STRL-M3 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VS-8EWS16STRL-M3-ND
|
DigiKey | DIODE GEN PURP 1.6KV 8A D-PAK Min Qty: 3000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2801 / $1.3301 | Buy Now | |
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.5867 / $0.6286 | Buy Now |
CAD Models for VS-8EWS16STRL-M3 by Vishay Semiconductors
Part Data Attributes for VS-8EWS16STRL-M3 by Vishay Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY SEMICONDUCTORS
|
Part Package Code
|
TO-252AA
|
Package Description
|
R-PSSO-G2
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Vishay
|
Application
|
HIGH POWER
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
120 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
1600 V
|
Reverse Current-Max
|
50 µA
|
Reverse Test Voltage
|
1600 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for VS-8EWS16STRL-M3
This table gives cross-reference parts and alternative options found for VS-8EWS16STRL-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-8EWS16STRL-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-8EWS16STR-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 1600V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | VS-8EWS16STRL-M3 vs VS-8EWS16STR-M3 |
VS-8EWS16STRR-M3 | DIODE 8 A, 1600 V, SILICON, RECTIFIER DIODE, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DPAK-3, Rectifier Diode | Vishay Semiconductors | VS-8EWS16STRL-M3 vs VS-8EWS16STRR-M3 |
VS-8EWS16STRR-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 1600V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | VS-8EWS16STRL-M3 vs VS-8EWS16STRR-M3 |
VS-8EWS16STRL-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 1600V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | VS-8EWS16STRL-M3 vs VS-8EWS16STRL-M3 |
Related Parts for VS-8EWS16STRL-M3
-
VS-8EWS16STRR-M3Rectifier Diodes
-
BZT52-B3V9Zener Diodes
-
ALS41C154NP040Fixed Capacitors
-
SMF05CT2GTransient Suppressors
-
SVD2955T4GPower Field-Effect Transistors
-
LPC2478FET208Microcontrollers
-
NCP1200D100R2GSwitching Regulator or Controllers
-
SIS407ADN-T1-GE3Small Signal Field-Effect Transistors
-
AD8418AWBRMZ-RLOperational Amplifiers