Part Details for VS-90SQ030 by Vishay Intertechnologies
Overview of VS-90SQ030 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VS-90SQ030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B4547
|
Newark | Schottky Rectifier, 9A 30V Do-204Ar, Repetitive Peak Reverse Voltage:30V, Average Forward Current:9A, Diode Configuration:Single, Diode Case Style:Do-204Ar, No. Of Pins:2Pins, Forward Voltage Max:480Mv, Forward Surge Current:2.15Ka Rohs Compliant: No |Vishay VS-90SQ030 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for VS-90SQ030
VS-90SQ030 CAD Models
VS-90SQ030 Part Data Attributes
|
VS-90SQ030
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-90SQ030
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 9A, 30V V(RRM), Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 2150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1750 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |