-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4666
|
Newark | Rectifier, 600V, 60A, To-247Ad Rohs Compliant: Yes |Vishay VS-E5PH6006LHN3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 301 |
|
$2.6800 / $4.1700 | Buy Now |
DISTI #
VS-E5PH6006LHN3
|
Avnet Americas | Diode Hyperfast Recovery 600V 60A 3-Pin TO-247AD Tube - Rail/Tube (Alt: VS-E5PH6006LHN3) Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.9305 / $2.4524 | Buy Now |
DISTI #
78-VS-E5PH6006LHN3
|
Mouser Electronics | Rectifiers FREDS - TO-247 RoHS: Compliant | 460 |
|
$1.8600 / $3.8300 | Buy Now |
DISTI #
V99:2348_25870962
|
Arrow Electronics | Diode Switching 600V 60A Automotive AEC-Q101 2-Pin(2+Tab) TO-247AD Tube Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2236 | Americas - 486 |
|
$1.9190 / $2.0420 | Buy Now |
|
Future Electronics | Diode 600 V 60A Through Hole TO-247AD RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.8300 / $2.0800 | Buy Now |
DISTI #
VS-E5PH6006LHN3
|
TTI | Rectifiers FREDS - TO-247 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$1.7900 / $2.2300 | Buy Now |
DISTI #
VS-E5PH6006LHN3
|
Avnet Americas | Diode Hyperfast Recovery 600V 60A 3-Pin TO-247AD Tube - Rail/Tube (Alt: VS-E5PH6006LHN3) Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.9305 / $2.4524 | Buy Now |
DISTI #
DSGL6646
|
Rutronik | ULTRAFAST 60A 600V TO-247AD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 18 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.4900 / $2.9500 | Buy Now |
DISTI #
VS-E5PH6006LHN3
|
Avnet Asia | Diode Hyperfast Recovery 600V 60A 3-Pin TO-247AD Tube (Alt: VS-E5PH6006LHN3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | 0 |
|
$3.7175 / $4.1887 | Buy Now |
DISTI #
VS-E5PH6006LHN3
|
EBV Elektronik | Diode Hyperfast Recovery 600V 60A 3-Pin TO-247AD Tube (Alt: VS-E5PH6006LHN3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-E5PH6006LHN3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-E5PH6006LHN3
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 600 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.054 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |