Part Details for VS-E5PX7606L-N3 by Vishay Intertechnologies
Overview of VS-E5PX7606L-N3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for VS-E5PX7606L-N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1893
|
Newark | Rectifier, 600V, 75A, To-247Ad Rohs Compliant: Yes |Vishay VS-E5PX7606L-N3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3400 / $3.1700 | Buy Now |
DISTI #
78-VS-E5PX7606L-N3
|
Mouser Electronics | Rectifiers FREDS - TO-247 RoHS: Compliant | 330 |
|
$1.2000 / $2.8000 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
VS-E5PX7606L-N3
|
TTI | Rectifiers FREDS - TO-247 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.1800 / $1.5400 | Buy Now |
DISTI #
VS-E5PX7606L-N3
|
TME | Diode: rectifying, THT, 600V, 60A, tube, Ifsm: 480A, TO247AD-2, 96ns Min Qty: 1 | 0 |
|
$2.2700 / $3.7700 | RFQ |
Part Details for VS-E5PX7606L-N3
VS-E5PX7606L-N3 CAD Models
VS-E5PX7606L-N3 Part Data Attributes
|
VS-E5PX7606L-N3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-E5PX7606L-N3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 75A, 600V V(RRM), Silicon, TO-247AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.3 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 480 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.096 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |