-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1895
|
Newark | Rectifier, 600V, 20A, To-263 Rohs Compliant: Yes |Vishay VS-E5TH2106S2LHM3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2300 / $3.4500 | Buy Now |
DISTI #
VS-E5TH2106S2LHM3
|
Avnet Americas | Freds - D2PAK - Tape and Reel (Alt: VS-E5TH2106S2LHM3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.1070 / $1.4063 | Buy Now |
DISTI #
78-VS-E5TH2106S2LHM3
|
Mouser Electronics | Rectifiers FREDS - D2PAK RoHS: Compliant | 0 |
|
$1.0500 / $1.3600 | Order Now |
DISTI #
VS-E5TH2106S2LHM3
|
TTI | Rectifiers FREDS - D2PAK pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.0300 / $1.1700 | Buy Now |
DISTI #
VS-E5TH2106S2LHM3
|
Avnet Americas | Freds - D2PAK - Tape and Reel (Alt: VS-E5TH2106S2LHM3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.1070 / $1.4063 | Buy Now |
DISTI #
VS-E5TH2106S2LHM3
|
TME | Diode: rectifying Min Qty: 1 | 0 |
|
$1.2400 / $2.2100 | RFQ |
DISTI #
VS-E5TH2106S2LHM3
|
Avnet Americas | Freds - D2PAK - Tape and Reel (Alt: VS-E5TH2106S2LHM3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.1070 / $1.4063 | Buy Now |
DISTI #
3957589RL
|
element14 Asia-Pacific | RECTIFIER, 600V, 20A, TO-263 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.5602 / $1.6188 | Buy Now |
DISTI #
3957589
|
element14 Asia-Pacific | RECTIFIER, 600V, 20A, TO-263 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.5602 / $2.4392 | Buy Now |
DISTI #
3957589
|
Farnell | RECTIFIER, 600V, 20A, TO-263 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.1472 / $2.7214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-E5TH2106S2LHM3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-E5TH2106S2LHM3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 600 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.68 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.047 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |