VS-E5TH2112S2LHM3
Description: Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, TO-263AB, D2PAK-2

Overview of VS-E5TH2112S2LHM3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VS-E5TH2112S2LHM3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 32AK1896
Newark Rectifier, 1.2Kv, 20A, To-263 Rohs Compliant: Yes |Vishay VS-E5TH2112S2LHM3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $3.2300
  • 10 $2.7400
  • 25 $2.5700
  • 50 $2.4000
  • 100 $2.2300
$2.2300 / $3.2300 Buy Now
DISTI # 78-VS-E5TH2112S2LHM3
Mouser Electronics Rectifiers FREDS - D2PAK RoHS: Compliant 749
  • 1 $2.9600
  • 10 $2.4700
  • 100 $1.9600
  • 500 $1.5400
  • 800 $1.3400
  • 2,400 $1.3100
  • 4,800 $1.2900
$1.2900 / $2.9600 Buy Now
Bristol Electronics   334
RFQ
DISTI # VS-E5TH2112S2LHM3
TTI Rectifiers FREDS - D2PAK pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel Americas - 0
  • 800 $1.2900
  • 1,600 $1.2700
  • 2,400 $1.2400
$1.2400 / $1.2900 Buy Now
DISTI # VS-E5TH2112S2LHM3
TME Diode: rectifying, SMD, 1.2kV, 20A, D2PAK,TO263AB Min Qty: 1 0
  • 1 $2.8100
  • 5 $2.4800
  • 25 $2.2100
  • 100 $1.9700
  • 400 $1.8400
  • 800 $1.7000
  • 4,000 $1.6400
  • 8,000 $1.5800
$1.5800 / $2.8100 RFQ
DISTI # VS-E5TH2112S2LHM3
EBV Elektronik Freds - D2PAK (Alt: VS-E5TH2112S2LHM3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for VS-E5TH2112S2LHM3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VS-E5TH2112S2LHM3 by Vishay Intertechnologies

VS-E5TH2112S2LHM3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
D2PAK-2
Reach Compliance Code
unknown
Samacsys Manufacturer
Vishay
Application
EFFICIENCY
Breakdown Voltage-Min
1200 V
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.66 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
Non-rep Pk Forward Current-Max
125 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
20 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
1200 V
Reverse Current-Max
50 µA
Reverse Recovery Time-Max
0.125 µs
Reverse Test Voltage
1200 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. VS-E5TH2112S2LHM3
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, TO-263AB, D2PAK-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-E5TH2112S2LHM3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-E5TH2112S2LHM3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-E5TH2112S2LHM3 would you like to use for your alert(s)?
  • Please alert me when VS-E5TH2112S2LHM3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-E5TH2112S2LHM3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-E5TH2112S2LHM3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-E5TH2112S2LHM3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-E5TH2112S2LHM3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-E5TH2112S2LHM3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: