VS-E5TH3006-M3
Description: Rectifier Diode,

Overview of VS-E5TH3006-M3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for VS-E5TH3006-M3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 50AJ6168
Newark Rectifier, 600V, 30A, To-220Ac Rohs Compliant: Yes |Vishay VS-E5TH3006-M3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 7782
  • 1 $1.7000
  • 10 $1.4400
  • 25 $1.3500
  • 50 $1.2700
  • 100 $1.1800
  • 500 $1.0200
$1.0200 / $1.7000 Buy Now
DISTI # VS-E5TH3006-M3
Avnet Americas Freds - TO-220 - Rail/Tube (Alt: VS-E5TH3006-M3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube 11009
  • 1,000 $0.7023
$0.7023 Buy Now
DISTI # 50AJ6168
Avnet Americas Freds - TO-220 - Bulk (Alt: 50AJ6168) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk 2044 Partner Stock
  • 1 $1.7000
  • 10 $1.4400
  • 25 $1.3500
  • 50 $1.2700
  • 100 $1.1800
$1.1800 / $1.7000 Buy Now
DISTI # 78-VS-E5TH3006-M3
Mouser Electronics Rectifiers 30A 600V H Series RoHS: Compliant 4714
  • 1 $1.5300
  • 10 $1.2700
  • 100 $1.0100
  • 500 $0.8540
  • 1,000 $0.7240
  • 2,000 $0.6880
  • 5,000 $0.6620
  • 10,000 $0.6400
$0.6400 / $1.5300 Buy Now
DISTI # VS-E5TH3006-M3
TTI Rectifiers 30A 600V H Series RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube Americas - 0
  • 8,000 $0.6500
  • 10,000 $0.6400
$0.6400 / $0.6500 Buy Now
DISTI # VS-E5TH3006-M3
TME Diode: rectifying, THT, 600V, 30A, tube, Ifsm: 330A, TO220AC, 46ns Min Qty: 1 0
  • 1 $1.7100
  • 10 $1.5400
  • 50 $1.3600
  • 250 $1.2300
  • 1,000 $1.1400
  • 2,000 $1.1100
  • 4,000 $1.0600
  • 8,000 $0.9800
$0.9800 / $1.7100 RFQ
DISTI # VS-E5TH3006-M3
EBV Elektronik Diode Hyper Fast Recovery Rectifier 600V 30A 2-Pin TO-220AC Tube (Alt: VS-E5TH3006-M3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now
LCSC 600V 1.6V30A 46ns 30A TO-220AC Switching Diodes ROHS 10
  • 1 $1.4599
  • 10 $1.4285
  • 50 $1.4066
  • 100 $1.3847
$1.3847 / $1.4599 Buy Now

CAD Models for VS-E5TH3006-M3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VS-E5TH3006-M3 by Vishay Intertechnologies

VS-E5TH3006-M3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
20 Weeks, 4 Days
Date Of Intro
2020-10-18
Samacsys Manufacturer
Vishay
Application
EFFICIENCY
Breakdown Voltage-Min
600 V
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.6 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
Non-rep Pk Forward Current-Max
330 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
30 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
20 µA
Reverse Recovery Time-Max
0.046 µs
Reverse Test Voltage
600 V
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. VS-E5TH3006-M3
    Vishay Intertechnologies
    Rectifier Diode,
    VS

Alternate Parts for VS-E5TH3006-M3

This table gives cross-reference parts and alternative options found for VS-E5TH3006-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-E5TH3006-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-E5PH3006LHN3 Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247AD, Vishay Intertechnologies VS-E5TH3006-M3 vs VS-E5PH3006LHN3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-E5TH3006-M3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-E5TH3006-M3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-E5TH3006-M3 would you like to use for your alert(s)?
  • Please alert me when VS-E5TH3006-M3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-E5TH3006-M3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-E5TH3006-M3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-E5TH3006-M3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-E5TH3006-M3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-E5TH3006-M3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: