-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ5972
|
Newark | Rectifier, 1.2Kv, 15A, To-263Ab Rohs Compliant: Yes |Vishay VS-E5TX1512S2LHM3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15 |
|
$1.8400 / $2.6700 | Buy Now |
DISTI #
56AJ2966
|
Newark | Freds - D2Pak |Vishay VS-E5TX1512S2LHM3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
VS-E5TX1512S2LHM3
|
Avnet Americas | Freds - D2PAK - Tape and Reel (Alt: VS-E5TX1512S2LHM3) Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9786 | Buy Now |
DISTI #
78-VS-E5TX1512S2LHM3
|
Mouser Electronics | Rectifiers FREDS - D2PAK RoHS: Compliant | 630 |
|
$1.1100 / $2.4600 | Buy Now |
DISTI #
VS-E5TX1512S2LHM3
|
TTI | Rectifiers FREDS - D2PAK RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.0300 | Buy Now |
DISTI #
VS-E5TX1512S2LHM3
|
EBV Elektronik | Diode Hyperfast Recovery 1200V 15A 3-Pin D2PAK T/R (Alt: VS-E5TX1512S2LHM3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-E5TX1512S2LHM3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-E5TX1512S2LHM3
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 1200 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.3 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.096 µs | |
Reverse Test Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |