Part Details for VS-EBU15006-F4 by Vishay Semiconductors
Overview of VS-EBU15006-F4 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-EBU15006-F4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-VS-EBU15006-F4-ND
|
DigiKey | DIODE GP 600V 150A POWERTAB Min Qty: 1 Lead time: 11 Weeks Container: Tube |
290 In Stock |
|
$3.8891 / $5.7300 | Buy Now |