There are no models available for this part yet.
Overview of VS-ETH0806-M3 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for VS-ETH0806-M3 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VS-ETH0806-M3-ND
|
DigiKey | DIODE GEN PURP 600V 8A TO220AC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
4069 In Stock |
|
$0.3994 / $1.0600 | Buy Now |
CAD Models for VS-ETH0806-M3 by Vishay Semiconductors
Part Data Attributes for VS-ETH0806-M3 by Vishay Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY SEMICONDUCTORS
|
Part Package Code
|
TO-220AC
|
Package Description
|
R-PSFM-T2
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
|
Application
|
HYPERFAST SOFT RECOVERY HIGH POWER
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.85 V
|
JEDEC-95 Code
|
TO-220AC
|
JESD-30 Code
|
R-PSFM-T2
|
Non-rep Pk Forward Current-Max
|
80 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Recovery Time-Max
|
0.028 µs
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for VS-ETH0806-M3
This table gives cross-reference parts and alternative options found for VS-ETH0806-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-ETH0806-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSEI8-06AS | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 | IXYS Corporation | VS-ETH0806-M3 vs DSEI8-06AS |
UGB8JTHE3/81 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-ETH0806-M3 vs UGB8JTHE3/81 |
ISL9R860S3S | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB, | Fairchild Semiconductor Corporation | VS-ETH0806-M3 vs ISL9R860S3S |
VS-ETH0806-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | VS-ETH0806-M3 vs VS-ETH0806-M3 |
RURP860_NL | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, LEAD FREE, TO-220AC, 2 PIN | Fairchild Semiconductor Corporation | VS-ETH0806-M3 vs RURP860_NL |
VS-ETH0806FP-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, TO-220, FULL PACK-2 | Vishay Intertechnologies | VS-ETH0806-M3 vs VS-ETH0806FP-M3 |
UGB8JTHE3_A/I | Rectifier Diode, | Vishay Intertechnologies | VS-ETH0806-M3 vs UGB8JTHE3_A/I |
UGB8JT-E3/81 | DIODE 8 A, 600 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VS-ETH0806-M3 vs UGB8JT-E3/81 |
MUR860S_L2_00001 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-252, | PanJit Semiconductor | VS-ETH0806-M3 vs MUR860S_L2_00001 |
NTE598 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220, | NTE Electronics Inc | VS-ETH0806-M3 vs NTE598 |
Related Parts for VS-ETH0806-M3
-
VS-ETL1506-M3Rectifier Diodes
-
EMVA250ADA331MHA0GFixed Capacitors
-
SM24CANA-02HTGTransient Suppressors
-
SI7115DN-T1-E3Power Field-Effect Transistors
-
STM8S003F3P6TRMicrocontrollers
-
RMCS0402FT121KFixed Resistors
-
PI3302-00-LGIZSwitching Regulator or Controllers
-
SI2323DDS-T1-GE3Small Signal Field-Effect Transistors
-
501330-0200Headers and Edge Type Connectors