Part Details for VS-ETU1506-1HM3 by Vishay Intertechnologies
Overview of VS-ETU1506-1HM3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-ETU1506-1HM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC4303
|
Newark | Freds - To-262 |Vishay VS-ETU1506-1HM3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6350 / $0.6890 | Buy Now |
DISTI #
VS-ETU1506-1HM3
|
Avnet Americas | Freds - TO-262-e3 - Rail/Tube (Alt: VS-ETU1506-1HM3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.6075 / $0.7718 | Buy Now |
DISTI #
78-VS-ETU1506-1HM3
|
Mouser Electronics | Rectifiers FRED Pt - TO-262AA AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.6400 / $1.5000 | Order Now |
DISTI #
VS-ETU1506-1HM3
|
TTI | Rectifiers FRED Pt - TO-262AA AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.6300 / $0.6500 | Buy Now |
DISTI #
VS-ETU1506-1HM3
|
Avnet Americas | Freds - TO-262-e3 - Rail/Tube (Alt: VS-ETU1506-1HM3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.6075 / $0.7718 | Buy Now |
DISTI #
VS-ETU1506-1HM3
|
TME | Diode: rectifying, THT, 600V, 15A, tube, Ifsm: 160A, IPAK,TO262AA Min Qty: 1 | 0 |
|
$1.0900 / $1.7600 | RFQ |
Part Details for VS-ETU1506-1HM3
VS-ETU1506-1HM3 CAD Models
VS-ETU1506-1HM3 Part Data Attributes:
|
VS-ETU1506-1HM3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-ETU1506-1HM3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-262AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.9 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 0.028 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-ETU1506-1HM3
This table gives cross-reference parts and alternative options found for VS-ETU1506-1HM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-ETU1506-1HM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS1560A-BP | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | VS-ETU1506-1HM3 vs MURS1560A-BP |