-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220, HALOGEN FREE AND ROHS COMPLIANT, TO-220, FULL PACK-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T4091
|
Newark | Freds - Fullpak-220 |Vishay VS-ETX1506FP-M3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6120 / $0.6640 | Buy Now |
DISTI #
VS-ETX1506FP-M3
|
Avnet Americas | Freds - FULLPAK-220 (Alt: VS-ETX1506FP-M3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.6111 | Buy Now |
DISTI #
78-VS-ETX1506FP-M3
|
Mouser Electronics | Rectifiers 15A 600V Hyperfast 20ns RoHS: Compliant | 441 |
|
$0.6200 / $1.4500 | Buy Now |
DISTI #
VS-ETX1506FP-M3
|
TTI | Rectifiers 15A 600V Hyperfast 20ns RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.5400 / $0.6300 | Buy Now |
DISTI #
VS-ETX1506FP-M3
|
TME | Diode: rectifying, THT, 600V, 15A, tube, Ifsm: 120A, TO220FP-2, 20ns Min Qty: 1 | 0 |
|
$0.8800 / $1.4300 | RFQ |
DISTI #
VS-ETX1506FP-M3
|
EBV Elektronik | Diode Switching 600V 15A 2-Pin(2+Tab) TO-220 Full-Pack Tube (Alt: VS-ETX1506FP-M3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-ETX1506FP-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-ETX1506FP-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220, HALOGEN FREE AND ROHS COMPLIANT, TO-220, FULL PACK-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, TO-220, FULL PACK-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | HYPERFAST SOFT RECOVERY HIGH POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |