Part Details for VS-GT80DA60U by Vishay Intertechnologies
Overview of VS-GT80DA60U by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for VS-GT80DA60U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78-VS-GT80DA60U
|
Mouser Electronics | IGBT Modules MODULES IGBT - SOT-227 IGBT RoHS: Compliant | 150 |
|
$19.6800 / $27.1200 | Buy Now |
DISTI #
VS-GT80DA60U
|
TTI | IGBT Modules MODULES IGBT - SOT-227 IGBT RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 160 Container: Tube | Americas - 0 |
|
$17.4000 / $17.7500 | Buy Now |
Part Details for VS-GT80DA60U
VS-GT80DA60U CAD Models
VS-GT80DA60U Part Data Attributes:
|
VS-GT80DA60U
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-GT80DA60U
Vishay Intertechnologies
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-227, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 123 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 454 W | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 498 ns | |
Turn-on Time-Nom (ton) | 218 ns | |
VCEsat-Max | 2.45 V |
Alternate Parts for VS-GT80DA60U
This table gives cross-reference parts and alternative options found for VS-GT80DA60U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-GT80DA60U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT80GP60JDQ3 | Insulated Gate Bipolar Transistor, 151A I(C), 600V V(BR)CES, N-Channel | Microchip Technology Inc | VS-GT80DA60U vs APT80GP60JDQ3 |