Part Details for VS-HFA06TB120SPBF by Vishay Intertechnologies
Overview of VS-HFA06TB120SPBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-HFA06TB120SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 445 |
|
RFQ |
Part Details for VS-HFA06TB120SPBF
VS-HFA06TB120SPBF CAD Models
VS-HFA06TB120SPBF Part Data Attributes
|
VS-HFA06TB120SPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-HFA06TB120SPBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-263 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.08 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for VS-HFA06TB120SPBF
This table gives cross-reference parts and alternative options found for VS-HFA06TB120SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-HFA06TB120SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-HFA06TB120SL-M3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-HFA06TB120SPBF vs VS-HFA06TB120SL-M3 |
HFA06TB120S | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | VS-HFA06TB120SPBF vs HFA06TB120S |
VS-HFA06TB120SR-M3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-HFA06TB120SPBF vs VS-HFA06TB120SR-M3 |
VS-HFA06TB120STRLP | Rectifier Diode, 1 Phase, 1 Element, 6A, 1200V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3/2 | Vishay Intertechnologies | VS-HFA06TB120SPBF vs VS-HFA06TB120STRLP |
HFA06TB120STRR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | VS-HFA06TB120SPBF vs HFA06TB120STRR |