Part Details for VS-HFA08PB60PBF by Vishay Intertechnologies
Overview of VS-HFA08PB60PBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-HFA08PB60PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 300 |
|
RFQ |
Part Details for VS-HFA08PB60PBF
VS-HFA08PB60PBF CAD Models
VS-HFA08PB60PBF Part Data Attributes
|
VS-HFA08PB60PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-HFA08PB60PBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MODIFIED TO-247AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, MODIFIED TO-247AC, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.055 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VS-HFA08PB60PBF
This table gives cross-reference parts and alternative options found for VS-HFA08PB60PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-HFA08PB60PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-HFA04TB60S-M3 | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-HFA08PB60PBF vs VS-HFA04TB60S-M3 |
VS-HFA04TB60SR-M3 | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-HFA08PB60PBF vs VS-HFA04TB60SR-M3 |
VS-HFA04TB60SPBF | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | VS-HFA08PB60PBF vs VS-HFA04TB60SPBF |
VS-HFA04TB60STRRP | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-HFA08PB60PBF vs VS-HFA04TB60STRRP |
VS-HFA04TB60STRLP | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-HFA08PB60PBF vs VS-HFA04TB60STRLP |
HFA04TB60STRL | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | VS-HFA08PB60PBF vs HFA04TB60STRL |
VS-HFA08PB60PBF | DIODE 8 A, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, MODIFIED TO-247AC, 2 PIN, Rectifier Diode | Vishay Semiconductors | VS-HFA08PB60PBF vs VS-HFA08PB60PBF |
LXA08T600 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, GREEN PACKAGE-2 | Power Integrations | VS-HFA08PB60PBF vs LXA08T600 |