-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-252AA, DPAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-HFA08SD60SL-M3
|
Avnet Americas | HEXFREDS - D-PAK-E3 - Tape and Reel (Alt: VS-HFA08SD60SL-M3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9690 / $1.2310 | Buy Now |
DISTI #
78-VS-HFA08SD60SL-M3
|
Mouser Electronics | Rectifiers Hexfreds - D-PAK-e3 RoHS: Compliant | 0 |
|
$0.9640 | Order Now |
DISTI #
VS-HFA08SD60SL-M3
|
TTI | Rectifiers Hexfreds - D-PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 75 Container: Reel | Americas - 0 |
|
$0.9400 / $1.0400 | Buy Now |
DISTI #
VS-HFA08SD60SL-M3
|
Avnet Americas | HEXFREDS - D-PAK-E3 - Tape and Reel (Alt: VS-HFA08SD60SL-M3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9690 / $1.2310 | Buy Now |
DISTI #
VS-HFA08SD60SL-M3
|
TME | Diode: rectifying, SMD, 600V, 8A, 90ns, DPAK, Ufmax: 1.7V, Ifsm: 60A Min Qty: 1 | 0 |
|
$0.5410 / $0.8120 | RFQ |
DISTI #
VS-HFA08SD60SL-M3
|
Avnet Americas | HEXFREDS - D-PAK-E3 - Tape and Reel (Alt: VS-HFA08SD60SL-M3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9690 / $1.2310 | Buy Now |
DISTI #
VS-HFA08SD60SL-M3
|
EBV Elektronik | HEXFREDS - D-PAK-E3 (Alt: VS-HFA08SD60SL-M3) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-HFA08SD60SL-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-HFA08SD60SL-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-252AA, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Breakdown Voltage-Min | 600 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.1 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 14 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.055 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS-HFA08SD60SL-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-HFA08SD60SL-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-HFA08SD60SR-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | VS-HFA08SD60SL-M3 vs VS-HFA08SD60SR-M3 |
VS-HFA08TB60STRLP | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-HFA08SD60SL-M3 vs VS-HFA08TB60STRLP |
VS-HFA08SD60STR-M3 | DIODE 8 A, 600 V, SILICON, RECTIFIER DIODE, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, Rectifier Diode | Vishay Semiconductors | VS-HFA08SD60SL-M3 vs VS-HFA08SD60STR-M3 |
VS-HFA08SD60S-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | VS-HFA08SD60SL-M3 vs VS-HFA08SD60S-M3 |
VS-HFA08SD60S-M3 | DIODE 8 A, 600 V, SILICON, RECTIFIER DIODE, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, Rectifier Diode | Vishay Semiconductors | VS-HFA08SD60SL-M3 vs VS-HFA08SD60S-M3 |
VS-HFA08TB60SL-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-HFA08SD60SL-M3 vs VS-HFA08TB60SL-M3 |
VS-HFA08SD60STRRP | DIODE 8 A, 600 V, SILICON, RECTIFIER DIODE, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3, Rectifier Diode | Vishay Semiconductors | VS-HFA08SD60SL-M3 vs VS-HFA08SD60STRRP |
HFA08TB60STRR | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | VS-HFA08SD60SL-M3 vs HFA08TB60STRR |
VS-HFA08TB60S-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-HFA08SD60SL-M3 vs VS-HFA08TB60S-M3 |
VS-HFA08SD60STR-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | VS-HFA08SD60SL-M3 vs VS-HFA08SD60STR-M3 |