Part Details for VS-HFA08TB60-M3 by Vishay Semiconductors
Overview of VS-HFA08TB60-M3 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-HFA08TB60-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-HFA08TB60-M3GI-ND
|
DigiKey | DIODE GEN PURP 600V 8A TO220AC Min Qty: 1 Lead time: 17 Weeks Container: Tube |
143 In Stock |
|
$0.3122 / $0.9400 | Buy Now |