Part Details for VS-HFA15PB60PBF by Vishay Intertechnologies
Overview of VS-HFA15PB60PBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-HFA15PB60PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K8134
|
Newark | Fast Diode, 15A, 600V, To-247Ac, Repetitive Peak Reverse Voltage:600V, Average Forward Current:15A, Diode Configuration:Single, Forward Voltage Max:2V, Reverse Recovery Time:60Ns, Forward Surge Current:150A, Diode Case Style:To-247Acrohs Compliant: Yes |Vishay VS-HFA15PB60PBF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70078839
|
RS | Diode, Rectifier, Ultrafast, Vr 600V, If 15A, Pkg TO-247AC Modified, Vf 1.7V, Trr 19ns | Vishay PCS VS-HFA15PB60PBF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0700 / $3.6100 | RFQ |
Part Details for VS-HFA15PB60PBF
VS-HFA15PB60PBF CAD Models
VS-HFA15PB60PBF Part Data Attributes
|
VS-HFA15PB60PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-HFA15PB60PBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MODIFIED TO-247AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, MODIFIED TO-247AC, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VS-HFA15PB60PBF
This table gives cross-reference parts and alternative options found for VS-HFA15PB60PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-HFA15PB60PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFB15PB60PBF | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247AC, LEAD FREE, MODIFIED TO-247AC, 2 PIN | Vishay Intertechnologies | VS-HFA15PB60PBF vs HFB15PB60PBF |
HFA15TB60PBF | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | VS-HFA15PB60PBF vs HFA15TB60PBF |
VS-HFA15TB60PBF | DIODE 15 A, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | VS-HFA15PB60PBF vs VS-HFA15TB60PBF |
VS-HFA15PB60-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-HFA15PB60PBF vs VS-HFA15PB60-N3 |
HFA15TB60 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | Vishay Intertechnologies | VS-HFA15PB60PBF vs HFA15TB60 |
VS-HFA15TB60PBF | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | VS-HFA15PB60PBF vs VS-HFA15TB60PBF |
HFA15PB60 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247AC, MODIFIED TO-247AC, 2 PIN | Vishay Intertechnologies | VS-HFA15PB60PBF vs HFA15PB60 |
VS-HFA15PB60-N3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247AC, 2 PIN | Vishay Intertechnologies | VS-HFA15PB60PBF vs VS-HFA15PB60-N3 |
VS-HFA15PB60PBF | DIODE 15 A, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, MODIFIED TO-247AC, 2 PIN, Rectifier Diode | Vishay Semiconductors | VS-HFA15PB60PBF vs VS-HFA15PB60PBF |