VS-HFA15TB60-N3
Vishay Intertechnologies
Description: Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of VS-HFA15TB60-N3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for VS-HFA15TB60-N3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   800
RFQ
Quest Components   640
  • 1 $2.0736
  • 290 $0.9590
  • 627 $0.8554
$0.8554 / $2.0736 Buy Now

CAD Models for VS-HFA15TB60-N3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-HFA15TB60-N3 by Vishay Intertechnologies

VS-HFA15TB60-N3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
LOW NOISE, PD-CASE
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
74 W
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.06 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. VS-HFA15TB60-N3
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for VS-HFA15TB60-N3

This table gives cross-reference parts and alternative options found for VS-HFA15TB60-N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-HFA15TB60-N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-HFA15PB60PBF Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MODIFIED TO-247AC, 2 PIN Vishay Intertechnologies VS-HFA15TB60-N3 vs VS-HFA15PB60PBF
VS-HFA15PB60-N3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VS-HFA15TB60-N3 vs VS-HFA15PB60-N3
VS-HFA15PB60-N3 Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247AC, 2 PIN Vishay Intertechnologies VS-HFA15TB60-N3 vs VS-HFA15PB60-N3
HFA15PB60PBF Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247AC, LEAD FREE, MODIFIED TO-247AC, 3 PIN Vishay Intertechnologies VS-HFA15TB60-N3 vs HFA15PB60PBF
HFA15PB60 Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247AC, MODIFIED TO-247AC, 2 PIN Vishay Intertechnologies VS-HFA15TB60-N3 vs HFA15PB60
VS-HFA15TB60PBF DIODE 15 A, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors VS-HFA15TB60-N3 vs VS-HFA15TB60PBF
HFB15PB60PBF Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247AC, LEAD FREE, MODIFIED TO-247AC, 2 PIN Vishay Intertechnologies VS-HFA15TB60-N3 vs HFB15PB60PBF
Part Number Description Manufacturer Compare
HFA15PB60 Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247AC, MODIFIED TO-247AC, 2 PIN Vishay Intertechnologies VS-HFA15TB60-N3 vs HFA15PB60
HFB15PB60PBF Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247AC, LEAD FREE, MODIFIED TO-247AC, 2 PIN Vishay Intertechnologies VS-HFA15TB60-N3 vs HFB15PB60PBF
MUR1560 Rectifier Diode, Surge Components Inc VS-HFA15TB60-N3 vs MUR1560
SML15SUZ06D Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220, TT Electronics Resistors VS-HFA15TB60-N3 vs SML15SUZ06D
VS-HFA15PB60PBF Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MODIFIED TO-247AC, 2 PIN Vishay Intertechnologies VS-HFA15TB60-N3 vs VS-HFA15PB60PBF
SML15SUZ06D 15A, 600V, SILICON, RECTIFIER DIODE, TO-220 TT Electronics Power and Hybrid / Semelab Limited VS-HFA15TB60-N3 vs SML15SUZ06D
VS-HFA15TB60PBF DIODE 15 A, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors VS-HFA15TB60-N3 vs VS-HFA15TB60PBF
HFA15PB60PBF Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247AC, LEAD FREE, MODIFIED TO-247AC, 3 PIN Vishay Intertechnologies VS-HFA15TB60-N3 vs HFA15PB60PBF
SML15EUZ06D Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220, TT Electronics Resistors VS-HFA15TB60-N3 vs SML15EUZ06D
VS-HFA15PB60-N3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VS-HFA15TB60-N3 vs VS-HFA15PB60-N3

Related Parts for VS-HFA15TB60-N3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-HFA15TB60-N3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-HFA15TB60-N3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-HFA15TB60-N3 would you like to use for your alert(s)?
  • Please alert me when VS-HFA15TB60-N3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-HFA15TB60-N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-HFA15TB60-N3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-HFA15TB60-N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-HFA15TB60-N3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-HFA15TB60-N3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: